

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
wire-to-board
wire-to-wire
+ locking mechanism
2.5 mm
3
3
3 A
3 A
1 pc(s)
Soldering
90°
5.08 µm
5.08 µm
Nylon (NL)
22051032
Ecru
Brass
Tin
Tin
250 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5046-03A
2.5 MM KK
05046
Datasheet 2447832 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.5 mm 22051032 1 pc(s) Bag
User & Safety Instructions 2447832 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.5 mm 22051032 1 pc(s) Bag
Circuit diagramm 2447832 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 2.5 mm 22051032 1 pc(s) Bag