

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
1
wire-to-board
3 mm
3
3
8.5 A
8.5 A
1 pc(s)
2.54 µm
0.762 µm
Perpendicular (to the PCB)
High temperature resistant thermoplastic
436500320
Black
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43650-0320
MICROFIT SR HDR
43650
Datasheet 2448753 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500320 1 pc(s) Tray
User & Safety Instructions 2448753 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500320 1 pc(s) Tray
Circuit diagramm 2448753 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 3 mm 436500320 1 pc(s) Tray