

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
+ locking mechanism
4.2 mm
3
3
12.5 A
12.5 A
1 pc(s)
Soldering
90°
Parallel (to the PCB)
Nylon (NL)
1726480103
Black
Nylon 6/6
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
172648-0103
MiniFit Jr RA Header
172648
Datasheet 2447474 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 4.2 mm 1726480103 1 pc(s) Bag
User & Safety Instructions 2447474 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 4.2 mm 1726480103 1 pc(s) Bag
Circuit diagramm 2447474 Molex Built-in pin strip (standard) Total number of pins 3 Contact spacing: 4.2 mm 1726480103 1 pc(s) Bag