

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
Socket, vertical vertical
2
3 mm
4
8.5 A
8.5 A
1 pc(s)
0.381 µm
High temperature resistant thermoplastic
430450425
Black
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
43045-0425
MICRO-FIT HDR ASSY
43045
Brass gold plated
3.18 mm
Datasheet 2448587 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450425 1 pc(s) Tray
User & Safety Instructions 2448587 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450425 1 pc(s) Tray
Circuit diagramm 2448587 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 3 mm 430450425 1 pc(s) Tray