

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
+ locking mechanism
encodable
5.7 mm
2
4
23.5 A
23.5 A
1 pc(s)
Soldering
90°
1.27 µm
1.524 µm
High temperature resistant thermoplastic
768250004
Black
Copper
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
76825-0004
MegaFit RA Hdr Tin
76825
Datasheet 2450250 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 5.7 mm 768250004 1 pc(s) Tray
User & Safety Instructions 2450250 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 5.7 mm 768250004 1 pc(s) Tray
Circuit diagramm 2450250 Molex Built-in pin strip (standard) Total number of pins 4 Contact spacing: 5.7 mm 768250004 1 pc(s) Tray