

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
+ locking mechanism
3.96 mm
5
7 A
7 A
1 pc(s)
Soldering
5.08 µm
5.08 µm
Nylon (NL)
09652058
Ecru
Brass
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5273-05A
.156 Spox Hdr w/lock
05273
Datasheet 2446806 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 09652058 1 pc(s) Bag
User & Safety Instructions 2446806 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 09652058 1 pc(s) Bag
Circuit diagramm 2446806 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 3.96 mm 09652058 1 pc(s) Bag