

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
5.08 mm
5
5
7 A
7 A
1 pc(s)
Soldering
90°
5.08 µm
5.08 µm
Perpendicular (to the PCB)
Nylon (NL)
10321051
Ecru
Brass
Tin
Tin
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5281-05A
.200 STR FRC LOCK HD
05281
Datasheet 2446847 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 5.08 mm 10321051 1 pc(s) Bag
User & Safety Instructions 2446847 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 5.08 mm 10321051 1 pc(s) Bag
Circuit diagramm 2446847 Molex Built-in pin strip (standard) Total number of pins 5 Contact spacing: 5.08 mm 10321051 1 pc(s) Bag