

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
wire-to-board
+ locking mechanism
encodable
1.5 mm
1
6
2.5 A
2.5 A
1000 pc(s)
SMT
2.54 µm
2.54 µm
High temperature resistant thermoplastic
874380643-1000
Beige
Brass
Tin
Tin
250 V
Yes
Parallel (to the PCB)
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
87438-0643
Hdr RA
87438
Datasheet 2450373 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 874380643-1000 1000 pc(s) Tape on Ful
User & Safety Instructions 2450373 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 874380643-1000 1000 pc(s) Tape on Ful
Circuit diagramm 2450373 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 1.5 mm 874380643-1000 1000 pc(s) Tape on Ful