
Number
Highlights & Details
KK
- KK 396 Header, Right-Angle, Friction Lock with Press-fit Plastic Peg PCB, 6 Circuits, Tin (Sn) Plating
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Built-in pin strip (standard)
- No. of rows
1
- Connector system
wire-to-board
- Features
Stackable
+ locking mechanism
- CS
3.96 mm
- Pins per row
6
- Total number of pins
6
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Content
1 pc(s)
- Connection
Soldering
- Connection angle
90°
- Coating thickness (PCB side)
5.08 µm
- Connector coating thickness
5.08 µm
- Case material
Plastic
- Manufacturer part #
26645060
- Contact material
Brass
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
42492-0006
- Engineering Series Name
.156 HDR LKG RA SQ P
- Engineering Series No
42492
Documents & Downloads
Datasheet
Datasheet 2448054 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3.96 mm 26645060 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448054 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3.96 mm 26645060 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448054 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 3.96 mm 26645060 1 pc(s) Bag





