

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
+ locking mechanism
4.2 mm
2
6
8 A
8 A
1 pc(s)
Soldering
Parallel (to the PCB)
Nylon (NL)
455580003
Black
Brass
Ni
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
45558-0003
Minifit Hdr Spl Plz
45558
Datasheet 2448853 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 455580003 1 pc(s) Tray
User & Safety Instructions 2448853 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 455580003 1 pc(s) Tray
Circuit diagramm 2448853 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 4.2 mm 455580003 1 pc(s) Tray