

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Built-in pin strip (standard)
2
wire-to-board
+ locking mechanism
encodable
5.7 mm
3
6
23.5 A
23.5 A
1 pc(s)
Soldering
1.524 µm
1.524 µm
Perpendicular (to the PCB)
Liquid crystal polymer
768290006
Black
Copper
Tin
Tin
600 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
76829-0006
MegaFit Vt Hdr Tin
76829
yes
Datasheet 2450254 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 5.7 mm 768290006 1 pc(s) Tray
User & Safety Instructions 2450254 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 5.7 mm 768290006 1 pc(s) Tray
Circuit diagramm 2450254 Molex Built-in pin strip (standard) Total number of pins 6 Contact spacing: 5.7 mm 768290006 1 pc(s) Tray