

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
1
+ locking mechanism
1.27 mm
8
2.4 A
2.4 A
600 pc(s)
SMT
3.048 µm
3.048 µm
High temperature resistant thermoplastic
908140908
Ecru
Brass
Tin
250 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Industrial Solution
908140908
PICOFLEX SMT HDR
90814
Datasheet 2450776 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140908 600 pc(s) Tape on Full ree
User & Safety Instructions 2450776 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140908 600 pc(s) Tape on Full ree
Circuit diagramm 2450776 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 1.27 mm 908140908 600 pc(s) Tape on Full ree