

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Built-in pin strip (standard)
2
3 mm
8
8.5 A
8.5 A
1 pc(s)
SMT
0.254 µm
High temperature resistant thermoplastic
430450818
Black
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Power & Signal Sol.
Datasheet 2901080 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3 mm 430450818 1 pc(s) Tape on Full reel
User & Safety Instructions 2901080 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3 mm 430450818 1 pc(s) Tape on Full reel
Circuit diagramm 2901080 Molex Built-in pin strip (standard) Total number of pins 8 Contact spacing: 3 mm 430450818 1 pc(s) Tape on Full reel