
Number
Highlights & Details
Impact
- Content 1 pc(s)
- No. of rows 9
- Pins per row 10
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Built-in pin strip (standard)
- No. of rows
9
- Pins per row
10
- Total number of pins
90
- CS
1.9 mm
- Connection
Print
- Factory colour
Black
- Nominal voltage
30 V DC/AC
- Nominal current
0.75 A
- Nominal current - rounded value
750 mA
- Case material
High temperature resistant thermoplastic
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
761651125
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-55 °C
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
76165-1125
- Engineering Series Name
3 Pair BP Assembly
- Engineering Series No
76165
- Connector contact surface
Gold
- Board contact surface
Tin
- Connector coating thickness
0.762 µm
Documents & Downloads
Datasheet
Datasheet 2450247 Molex Built-in pin strip (standard) No. of rows: 9 Pins per row: 10 761651125 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450247 Molex Built-in pin strip (standard) No. of rows: 9 Pins per row: 10 761651125 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450247 Molex Built-in pin strip (standard) No. of rows: 9 Pins per row: 10 761651125 1 pc(s) Tray





