

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Built-in SIL socket (standard)
2
+ locking mechanism
2 mm
14
1 A
1 A
38 pc(s)
SMT
1.905 µm
0.381 µm
High temperature resistant thermoplastic
873401424
Black
Phosphorus bronze
Tin
Gold
125 V
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
MOL Power & Signal Sol.
87340-1424
2MM VLPR II RECEPT
87340
Datasheet 2450344 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873401424 38 pc(s) Tube
User & Safety Instructions 2450344 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873401424 38 pc(s) Tube
Circuit diagramm 2450344 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873401424 38 pc(s) Tube