

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Built-in SIL socket (standard)
2
2 mm
14
1 A
1 A
38 pc(s)
SMT
2.54 µm
0.381 µm
Nylon (NL)
873681424
Black
Phosphorus bronze
Tin
Gold
125 V
Yes
Parallel (to the PCB)
+105 °C
-55 °C
MOL Power & Signal Sol.
87368-1424
MILLIGRID RCPT
87368
Datasheet 2450345 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873681424 38 pc(s) Tube
User & Safety Instructions 2450345 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873681424 38 pc(s) Tube
Circuit diagramm 2450345 Molex Built-in SIL socket (standard) Total number of pins 14 Contact spacing: 2 mm 873681424 38 pc(s) Tube