

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Built-in SIL socket (standard)
2
2 mm
16
1 A
1 A
33 pc(s)
SMT
2.54 µm
0.381 µm
High temperature resistant thermoplastic
872641652
Black
Phosphorus bronze
Tin
Gold
125 V
Yes
Parallel (to the PCB)
+105 °C
-55 °C
MOL Power & Signal Sol.
87264-1652
2MM R/A RECEPT
87264
Datasheet 2450338 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 2 mm 872641652 33 pc(s) Tube
User & Safety Instructions 2450338 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 2 mm 872641652 33 pc(s) Tube
Circuit diagramm 2450338 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 2 mm 872641652 33 pc(s) Tube