
Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512120 22 pc(s) Tube
Highlights & Details
C-GRID 111
- Content: 22 pc(s)
- No. of rows: 2
- Total number of pins: 20
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Product type
Built-in SIL socket (standard)
- No. of rows
2
- CS
2.54 mm
- Total number of pins
20
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
22 pc(s)
- Dim
- Connection
Soldering
- Coating thickness (PCB side)
1.016 µm
- Connector coating thickness
1.016 µm
- Case material
Polyester
- Manufacturer part #
901512120
- Factory colour
Black
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
350 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
MOL Power & Signal Sol.
- Engineering Part No
901512120
- Engineering Series Name
.100 PCB CONN DR VER
- Engineering Series No
90151
Documents & Downloads
Datasheet
Datasheet 2450696 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512120 22 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2450696 Molex Built-in SIL socket (standard) Total number of pins 20 Contact spacing: 2.54 mm 901512120 22 pc(s) Tube








