

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in SIL socket (standard)
2
+ locking mechanism
4.2 mm
8
16
9 A
9 A
1 pc(s)
Soldering
90°
0.889 µm
0.889 µm
Nylon (NL)
39288160
Ecru
Brass
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-16A-210
MINIFIT JR HDR VERT
05566
yes
Datasheet 2448371 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39288160 1 pc(s) Bag
User & Safety Instructions 2448371 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39288160 1 pc(s) Bag
Circuit diagramm 2448371 Molex Built-in SIL socket (standard) Total number of pins 16 Contact spacing: 4.2 mm 39288160 1 pc(s) Bag