

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in SIL socket (standard)
1
+ locking mechanism
4.2 mm
3
3
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
0.762 µm
Parallel (to the PCB)
Nylon (NL)
39303038
Ecru
Nylon 6.6 UL 94V-0
Brass
Tin
Gold
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-03A4G-210
MINIFIT JR RA HDR
05569
Datasheet 2448435 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 4.2 mm 39303038 1 pc(s) Bag
User & Safety Instructions 2448435 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 4.2 mm 39303038 1 pc(s) Bag
Circuit diagramm 2448435 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 4.2 mm 39303038 1 pc(s) Bag