

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carton
Built-in SIL socket (standard)
1
wire-to-board
+ locking mechanism
6.35 mm
3
3
2.13 mm
13.5 A
20 A
NaN A
1 pc(s)
Soldering
Perpendicular (to the PCB)
Nylon (NL)
10844032
Ecru
Nylon 6/6
Phosphorus bronze
Tin
Tin
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
A-42002-3A2A1
MLX VERT HDR ASSY
42002
Datasheet 2446904 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 6.35 mm 10844032 1 pc(s) Carton
User & Safety Instructions 2446904 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 6.35 mm 10844032 1 pc(s) Carton
Circuit diagramm 2446904 Molex Built-in SIL socket (standard) Total number of pins 3 Contact spacing: 6.35 mm 10844032 1 pc(s) Carton