

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in SIL socket (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
2
4
13 A
13 A
1 pc(s)
Soldering
90°
2.54 µm
2.54 µm
Perpendicular (to the PCB)
Nylon (NL)
39291048
Ecru
Nylon 6.6 UL 94V-2
Brass
Tin
Tin
600 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5569-04A1
MINIFIT JR RA HDR
05569
yes
Datasheet 2448382 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39291048 1 pc(s) Bag
User & Safety Instructions 2448382 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39291048 1 pc(s) Bag
Circuit diagramm 2448382 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39291048 1 pc(s) Bag