

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in SIL socket (standard)
2
wire-to-board
+ locking mechanism
4.2 mm
2
4
9 A
9 A
1 pc(s)
Soldering
90°
2.54 µm
0.762 µm
Nylon (NL)
39310048
Ecru
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-04BGS-210
MINIFIT JR HDR VERT
05566
Datasheet 2448441 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39310048 1 pc(s) Bag
User & Safety Instructions 2448441 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39310048 1 pc(s) Bag
Circuit diagramm 2448441 Molex Built-in SIL socket (standard) Total number of pins 4 Contact spacing: 4.2 mm 39310048 1 pc(s) Bag