

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Built-in SIL socket (standard)
Socket, vertical vertical
2
+ locking mechanism
4.2 mm
8
9 A
9 A
1 pc(s)
Soldering
2.54 µm
0.762 µm
Nylon (NL)
39290083
Ecru
Brass
Tin
Gold
600 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
5566-08AGS
MINIFIT JR HDR VERT
05566
Brass gold plated
3.5 mm
yes
Datasheet 2448379 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 39290083 1 pc(s) Bag
User & Safety Instructions 2448379 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 39290083 1 pc(s) Bag
Circuit diagramm 2448379 Molex Built-in SIL socket (standard) Total number of pins 8 Contact spacing: 4.2 mm 39290083 1 pc(s) Bag