
Technical specifications
- Packaging type
Tube
- Type
438600002
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
2.182 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
13.21 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
43860-0002
- Engineering Series Name
LED JACK PREPRDOUCTI
- Engineering Series No
43860
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036001 Molex Cat 3 Mod Jack/Plug 438600002 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036001 Molex Cat 3 Mod Jack/Plug 438600002 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036001 Molex Cat 3 Mod Jack/Plug 438600002 Socket Black 1 pc(s)
Description
Modular Jack, Right-Angle, Low Profile, Inverted, 6/6





