
Technical specifications
- Packaging type
Tube
- Type
955016889
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.36 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
11.5 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
955016889
- Engineering Series Name
R/A LO PRO MOD JACK
- Engineering Series No
95501
Documents & Downloads
Datasheet
Datasheet 3036655 Molex Cat 3 Mod Jack/Plug 955016889 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036655 Molex Cat 3 Mod Jack/Plug 955016889 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036655 Molex Cat 3 Mod Jack/Plug 955016889 Socket Black 1 pc(s)
Description
Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube








