There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
right angle
1
1 mm
10
10
0.5 A
500 mA
1 pc(s)
SMT
90°
Nylon (NL)
522711079
Ecru
Phosphorus bronze
Tin plated
Tin plated
50 V
3 mm
Yes
Parallel (to the PCB)
+85 °C
-40 °C
MOL Micro Solutions
Datasheet 2901147 Molex FFC/FPC connector Total number of pins 10 Contact spacing: 1 mm 522711079 1 pc(s) Tape on Full reel
User & Safety Instructions 2901147 Molex FFC/FPC connector Total number of pins 10 Contact spacing: 1 mm 522711079 1 pc(s) Tape on Full reel
Circuit diagramm 2901147 Molex FFC/FPC connector Total number of pins 10 Contact spacing: 1 mm 522711079 1 pc(s) Tape on Full reel