There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
right angle
1
1 mm
12
12
1 A
1 A
1 pc(s)
SMT
90°
Nylon (NL)
522071233
Ecru
Phosphorus bronze
Silver alloy
Silver alloy
125 V
2.70 mm
Yes
Parallel (to the PCB)
+85 °C
-40 °C
MOL Micro Solutions
Datasheet 2901141 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 1 mm 522071233 1 pc(s) Tape on Full reel
User & Safety Instructions 2901141 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 1 mm 522071233 1 pc(s) Tape on Full reel
Circuit diagramm 2901141 Molex FFC/FPC connector Total number of pins 12 Contact spacing: 1 mm 522071233 1 pc(s) Tape on Full reel