There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
1
0.5 mm
20
0.5 A
500 mA
1 pc(s)
SMT
0.051 µm
0.051 µm
Liquid crystal polymer
5051102091
Beige
Phosphorus bronze
Gold
Gold
50 V
Yes
Parallel (to the PCB)
+105 °C
-40 °C
MOL Micro Solutions
Datasheet 2901130 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 0.5 mm 5051102091 1 pc(s) Tape on Full reel
User & Safety Instructions 2901130 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 0.5 mm 5051102091 1 pc(s) Tape on Full reel
Circuit diagramm 2901130 Molex FFC/FPC connector Total number of pins 20 Contact spacing: 0.5 mm 5051102091 1 pc(s) Tape on Full reel