
Highlights & Details
FFC/FPC 1mm
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 28
Technical specifications
- Product type
FFC/FPC connector
- No. of rows
1
- CS
1 mm
- Total number of pins
28
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Connection
SMT
- Case material
Nylon (NL)
- Manufacturer part #
526102833
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Silver alloy
- Connector contact surface
Silver alloy
- Nominal voltage
125 V
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
526102833
- Engineering Part No
52610-2833
- Engineering Series Name
1.0 FPC Slider VTCL
- Engineering Series No
52610
Documents & Downloads
Datasheet
Datasheet 3036325 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1 mm 526102833 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036325 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1 mm 526102833 1 pc(s)
Circuit diagramm
Circuit diagramm 3036325 Molex FFC/FPC connector Total number of pins 28 Contact spacing: 1 mm 526102833 1 pc(s)





