There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
FFC/FPC connector
right angle
1
wire-to-board
gold-plated contacts
0.5 mm
6
6
0.5 A
500 mA
1 pc(s)
SMT
90°
527460671
Phosphorus bronze
Gold
Gold
50 V
2.00 mm
Yes
Parallel (to the PCB)
+85 °C
-40 °C
MOL Micro Solutions
Datasheet 2901217 Molex FFC/FPC connector Total number of pins 6 Contact spacing: 0.5 mm 527460671 1 pc(s) Tape on Full reel
User & Safety Instructions 2901217 Molex FFC/FPC connector Total number of pins 6 Contact spacing: 0.5 mm 527460671 1 pc(s) Tape on Full reel
Circuit diagramm 2901217 Molex FFC/FPC connector Total number of pins 6 Contact spacing: 0.5 mm 527460671 1 pc(s) Tape on Full reel