
Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600013 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 438
Number
Highlights & Details
Molex MOL DataCom & Specialty N/A 438600013 Socket No. of pins (RJ) 8P8C Black 1 pc(s)
- Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, Offset Panel Grounding Tabs, 8/8
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8P8C
CAT 3
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
3.726 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Brass
- Material
Thermoplastic
- Width
13.53 mm
- Height
13.53 mm
- Length
16.38 mm
- RoHS-compliant
Yes
- Features
+ shielding
+ sleeve
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
43860-0013
- Engineering Series Name
LED JACK PREPRDOUCTI
- Engineering Series No
43860
Documents & Downloads
Datasheet
Datasheet 2448798 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600013 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 438
User & Safety Instructions
User & Safety Instructions 2448798 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600013 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 438
Circuit diagramm
Circuit diagramm 2448798 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 438600013 Socket No. of pins (RJ) 8P8C Black 1 pc(s) 438





