
Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135014-236 Socket Black 236 pc(s)
Number
Set(s) (Content: )
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Vertical, Top Entry, Surface Mount, 6/6, Low Profile, 13" Reel
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
Molex MOL DataCom & Specialty
- Content
236 pc(s)
- Factory colour
Black
- Connector standard
RJ45
- Height
12.7 mm
- Engineering Part No
855135014
- Engineering Series Name
SH T.E SMT W/SOLDER
- Engineering Series No
85513
- No. of ports
1 x
- Connection
SMT
- Material
Thermoplastic
- Connector type
Socket
- Contact material
Copper alloy
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Weight
2.258 g
- Product type
RJ45 socket module
Documents & Downloads
Datasheet
Datasheet 2450329 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135014-236 Socket Black 236 pc(s)
User & Safety Instructions
User & Safety Instructions 2450329 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135014-236 Socket Black 236 pc(s)
Circuit diagramm
Circuit diagramm 2450329 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855135014-236 Socket Black 236 pc(s)










