
Number
Highlights & Details
MINIATURE
- 50 Ohms, BNC Right-Angle PCB Jack Receptacle, Tin Plated Zinc Alloy Body, Low Profile
- This text is machine translated.
Our service for you
Technical specifications
- Design: PCBRecommended PCB thickness 2.40 mmOrientation: Right-angledProcess temperature max. 230°C.
- Packaging type
Tray
- Product type
BNC connector
- Connector type
Socket
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Max. frequency
2 GHz
- Case material
Zinc alloy
- Manufacturer part #
731000154
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
73100-0154
- Engineering Series Name
BNC SERIES
- Engineering Series No
73101
Documents & Downloads
Datasheet
Datasheet 2449985 Molex Molex MOL DataCom & Specialty 731000154 BNC connector Socket 50 Ω 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2449985 Molex Molex MOL DataCom & Specialty 731000154 BNC connector Socket 50 Ω 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2449985 Molex Molex MOL DataCom & Specialty 731000154 BNC connector Socket 50 Ω 1 pc(s) Tray











