
Number
Highlights & Details
SUB-MINIATURE
- 50 Ohms, SMA 4 Hole Flange, Jack Receptacle, Strip-Line Tab Terminal
- This text is machine translated.
Our service for you
Technical specifications
- Type of front plate mounting: FlangeOrientation: Straight
- Packaging type
Tray
- Product type
SMA connector
- Connector type
Socket
- Impedance
50 Ω
- Connection
SMA
- Content
1 pc(s)
- Max. frequency
18 GHz
- Manufacturer part #
732510270
- Fitting type (details)
Front-panel mounting
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
73251-0270
- Engineering Series Name
SMA
- Engineering Series No
73251
Documents & Downloads
Datasheet
Datasheet 2450048 Molex Molex MOL DataCom & Specialty 732510270 SMA connector Socket 50 Ω 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450048 Molex Molex MOL DataCom & Specialty 732510270 SMA connector Socket 50 Ω 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450048 Molex Molex MOL DataCom & Specialty 732510270 SMA connector Socket 50 Ω 1 pc(s) Tray










