
Number
Highlights & Details
SUB-MINIATURE
- 50 Ohms, SMA Jack to SMA Jack, Bulkhead, Adapter, One Piece Per Bag
- This text is machine translated.
Our service for you
Technical specifications
- Design: Adapter, Within-series adapterType of front plate mounting: Bulk materialOrientation: Straight
- Packaging type
Bag
- Product type
SMA connector
- Connector type
Socket
- Impedance
50 Ω
- Connection
SMA
- Content
1 pc(s)
- Max. frequency
18 GHz
- Manufacturer part #
732510361
- Fitting type (details)
Front-panel mounting
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
732510361
- Engineering Series Name
SMA
- Engineering Series No
73251
Documents & Downloads
Datasheet
Datasheet 2450049 Molex Molex MOL DataCom & Specialty 732510361 SMA connector Socket 50 Ω 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450049 Molex Molex MOL DataCom & Specialty 732510361 SMA connector Socket 50 Ω 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450049 Molex Molex MOL DataCom & Specialty 732510361 SMA connector Socket 50 Ω 1 pc(s) Bag











