
Number
Minimum order quantity: 15
Total (€ 5.45 / piece)
€ 6.71
-19 %
€ 81.75
plus VAT.
14-day return policy included
Highlights & Details
SUB-MINIATURE
- 50 Ohms, SMA Plug, Straight for RG-405 (.086) Cable
- This text is machine translated.
Technical specifications
- Design: CableOrientation: Straight
- Packaging type
Tray
- Cable category
RG 405
- Product type
SMA connector
- Connector type
Plug
- Impedance
50 Ω
- Content
1 pc(s)
- Cable Ø
2.18 mm
- Max. frequency
18 GHz
- Manufacturer part #
732512430
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
732512430
- Engineering Series Name
SMA
- Engineering Series No
73251
Documents & Downloads
Datasheet
Datasheet 2450073 Molex Molex MOL DataCom & Specialty 732512430 SMA connector Plug 50 Ω 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450073 Molex Molex MOL DataCom & Specialty 732512430 SMA connector Plug 50 Ω 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450073 Molex Molex MOL DataCom & Specialty 732512430 SMA connector Plug 50 Ω 1 pc(s) Tray
Description
50 Ohms, SMA Plug, Straight for RG-405 (.086) Cable











