
Number
Highlights & Details
BSA adapters
- 50 Ohms, SSMCX Jack to SMA Plug Adapter, Tray
- This text is machine translated.
Our service for you
Technical specifications
- Design: Adapter, between series adapterOrientation: Straight
- Packaging type
Tray
- Product type
SMA connector
- Connector type
Socket
Plug
- Impedance
50 Ω
- Connection
SMA
- Content
1 pc(s)
- Max. frequency
6 GHz
- Manufacturer part #
733860840
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
73386-0840
- Engineering Series Name
BSA
- Engineering Series No
73386
Documents & Downloads
Datasheet
Datasheet 2450116 Molex Molex MOL DataCom & Specialty 733860840 SMA connector Socket, Plug 50 Ω 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450116 Molex Molex MOL DataCom & Specialty 733860840 SMA connector Socket, Plug 50 Ω 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450116 Molex Molex MOL DataCom & Specialty 733860840 SMA connector Socket, Plug 50 Ω 1 pc(s) Tray











