
Number
Highlights & Details
Cable assemblies
- MMCX Right-Angle Plug-to-MMCX Right-Angle Plug Assembly, RG-316 Cable, Length 152.4mm, 50 Ohms
- This text is machine translated.
Our service for you
Technical specifications
- Number of rows: 1Cable length: 152.40 mm.Plug connector to plug connector: MMCX-to-MMCX
- Packaging type
Bag
- Cable category
RG 316
- Product type
MMCX connector
- Connector type
Plug
- Impedance
50 Ω
- Connection
Plug
- Content
1 pc(s)
- Manufacturer part #
897616790
- Length
152.40 mm
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
897616790
- Engineering Series Name
RF/Coax Assemblies
- Engineering Series No
89761
Documents & Downloads
Datasheet
Datasheet 2450521 Molex Molex MOL DataCom & Specialty 897616790 MMCX connector Plug 50 Ω 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450521 Molex Molex MOL DataCom & Specialty 897616790 MMCX connector Plug 50 Ω 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450521 Molex Molex MOL DataCom & Specialty 897616790 MMCX connector Plug 50 Ω 1 pc(s) Bag











