
Number
Highlights & Details
Cable assemblies
- 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 304.80mm, 50 Ohms
- This text is machine translated.
Our service for you
Technical specifications
- Number of rows: 1Cable length: 304.80 mm.Plug connector to plug connector 2.92 mm-to-2.92 mm
- Packaging type
Bag
- Cable category
Temp-Flex
- Product type
Special-purpose connector
- Connector type
Plug
- Impedance
50 Ω
- Connection
Plug
- Content
1 pc(s)
- Manufacturer part #
897621542
- Contact material
Beryllium / copper
- Material (details)
Gold-plated
- Length
304.80 mm
- RoHS-compliant
Yes
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
897621542
- Engineering Series Name
RF/Coax Assemblies
- Engineering Series No
89762
Documents & Downloads
Datasheet
Datasheet 2450530 Molex Molex MOL DataCom & Specialty 897621542 Special-purpose connector Plug 50 Ω 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450530 Molex Molex MOL DataCom & Specialty 897621542 Special-purpose connector Plug 50 Ω 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450530 Molex Molex MOL DataCom & Specialty 897621542 Special-purpose connector Plug 50 Ω 1 pc(s) Bag





