
Number
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Vertical, 6/6
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
2.349 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Polyester
- Height
16.38 mm
- RoHS-compliant
Yes
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Engineering Part No
42410-6170
- Engineering Series Name
VERT MODJACK
- Engineering Series No
42410
Documents & Downloads
Datasheet
Datasheet 2448471 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 424106170 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2448471 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 424106170 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 2448471 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 424106170 Socket Black 1 pc(s)

