
Number
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Top Entry, Through Hole, 8/8, Shielded, Tray
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
6.72 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
16.5 mm
- RoHS-compliant
Yes
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
956232881
- Engineering Series Name
Shielded Top entry
- Engineering Series No
95623
Documents & Downloads
Datasheet
Datasheet 2450922 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 956232881 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2450922 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 956232881 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 2450922 Molex Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 956232881 Socket Black 1 pc(s)

