
Number
Highlights & Details
Gigajack 1000
- Gigabit Magnetic Jack, Enabled PSE PoE+ 2x6, with LEDs Left/Green-Yellow and Right/Green-Yellow
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
1 Gbps
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
12 x
- Weight
76 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Brass
- Material
PBT
- Height
25.46 mm
- RoHS-compliant
Yes
- Features
+ shielding
+ LED display
- Max. temperature
+70 °C
- Min. temperature
0 °C
- Engineering Part No
857321008
- Engineering Series Name
POE+ MAGJACK PoETec
- Engineering Series No
85732
Documents & Downloads
Datasheet
Datasheet 2450334 Molex Molex MOL DataCom & Specialty Gigajack 1000 857321008 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2450334 Molex Molex MOL DataCom & Specialty Gigajack 1000 857321008 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 2450334 Molex Molex MOL DataCom & Specialty Gigajack 1000 857321008 Socket Black 1 pc(s)
