
Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 428788410 Socket Black 1 pc(s) 428788410 Soc
Number
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Vertical, Low Profile, 8/8
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
2.255 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Polyester
- Height
12.7 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
42878-8410
- Engineering Series Name
VERT MODJACK LO PRO
- Engineering Series No
42878
Documents & Downloads
Datasheet
Datasheet 2448497 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 428788410 Socket Black 1 pc(s) 428788410 Soc
User & Safety Instructions
User & Safety Instructions 2448497 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 428788410 Socket Black 1 pc(s) 428788410 Soc
Circuit diagramm
Circuit diagramm 2448497 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 428788410 Socket Black 1 pc(s) 428788410 Soc

