
Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 432024101 Socket Black 1 pc(s) 432024101 Soc
Number
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 432024101 Socket Black 1 pc(s)
- Modular Jack, Right-Angle, Low Profile, 4/4
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
1.768 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
11.58 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
A432024101
- Engineering Series Name
MODJACK LO PRO R/A .
- Engineering Series No
43202
Documents & Downloads
Datasheet
Datasheet 2448703 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 432024101 Socket Black 1 pc(s) 432024101 Soc
User & Safety Instructions
User & Safety Instructions 2448703 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 432024101 Socket Black 1 pc(s) 432024101 Soc
Circuit diagramm
Circuit diagramm 2448703 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 432024101 Socket Black 1 pc(s) 432024101 Soc



