
Number
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 449150011 Plug No. of pins (RJ) 8P8C Transparent 1 pc(s)
- Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Plug
- No. of pins
8P8C
CAT 6
- Connector standard
RJ45
- Connection
RJ45
- Type A
RJ45 plug
- No. of ports
1 x
- Weight
2.846 g
- Factory colour
Transparent
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Polycarbonate (PC)
- RoHS-compliant
Yes
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
449150011
- Engineering Series Name
Cat 6 RJ45 Plug
- Engineering Series No
44915
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2448836 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150011 Plug No. of pins (RJ) 8P8C Transpa
User & Safety Instructions
User & Safety Instructions 2448836 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150011 Plug No. of pins (RJ) 8P8C Transpa
Circuit diagramm
Circuit diagramm 2448836 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 449150011 Plug No. of pins (RJ) 8P8C Transpa




