
Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 950097881 Socket Black 1 pc(s) 950097881 Soc
Number
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 950097881 Socket Black 1 pc(s)
- Modular Jack, Right-Angle, Through Hole, 8/8, Panel Stops
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
3.422 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
16 mm
- RoHS-compliant
Yes
- Features
+ sleeve
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Engineering Part No
950097881
- Engineering Series Name
HIPRO RA MOD JACK
- Engineering Series No
95009
Documents & Downloads
Datasheet
Datasheet 2450899 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 950097881 Socket Black 1 pc(s) 950097881 Soc
User & Safety Instructions
User & Safety Instructions 2450899 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 950097881 Socket Black 1 pc(s) 950097881 Soc
Circuit diagramm
Circuit diagramm 2450899 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 950097881 Socket Black 1 pc(s) 950097881 Soc



