
Number
Highlights & Details
Molex Molex MOL DataCom & Specialty N/A 955222667 Socket No. of pins (RJ) 6 Black 1 pc(s)
- Modular Jack, Vertical, Top Entry, Through Hole, 6/6, High Profile, with Ribs, Tray
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
6
CAT 3
- Connector standard
RJ45
- Connection
Soldering
- Type A
Socket
- No. of ports
1 x
- Weight
2.67 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
16.25 mm
- RoHS-compliant
Yes
- Features
+ clearance hole
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
955222667
- Engineering Series Name
HI PROFILE TOP ENTRY
- Engineering Series No
95522
Documents & Downloads
Datasheet
Datasheet 2450915 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955222667 Socket No. of pins (RJ) 6 Black 1
User & Safety Instructions
User & Safety Instructions 2450915 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955222667 Socket No. of pins (RJ) 6 Black 1
Circuit diagramm
Circuit diagramm 2450915 Molex Molex MOL DataCom & Specialty Molex Molex MOL DataCom & Specialty N/A 955222667 Socket No. of pins (RJ) 6 Black 1



