
Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025008 Socket Black 1190 pc(s)
Highlights & Details
cat 3 Mod Jack/Plug
- Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tape & Reel
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.413 g
- Factory colour
Black
- Content
1190 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
11.5 mm
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855025008
- Engineering Series Name
RA JACK TRUE SMT W/S
- Engineering Series No
85502
Documents & Downloads
Datasheet
Datasheet 2450313 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025008 Socket Black 1190 pc(s)
User & Safety Instructions
User & Safety Instructions 2450313 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025008 Socket Black 1190 pc(s)
Circuit diagramm
Circuit diagramm 2450313 Molex MOL DataCom & Specialty cat 3 Mod Jack/Plug 855025008 Socket Black 1190 pc(s)










