
Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855055002 Socket Black 107 pc(s) 855055002 Socket Black
Highlights & Details
cat 5-7 Mod Jack/Plu
- Modular Jack, Cat5e, Right-Angle, Low Profile, Through Hole, 8/8, Shielded, Version A, Tape & Reel
- This text is machine translated.
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Type
MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
5.989 g
- Factory colour
Black
- Content
107 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
13 mm
- RoHS-compliant
Yes
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855055002
- Engineering Series Name
CAT 5 R.A FULSH JACK
- Engineering Series No
85505
Documents & Downloads
Datasheet
Datasheet 2450318 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855055002 Socket Black 107 pc(s) 855055002 Socket Black
User & Safety Instructions
User & Safety Instructions 2450318 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855055002 Socket Black 107 pc(s) 855055002 Socket Black
Circuit diagramm
Circuit diagramm 2450318 Molex MOL DataCom & Specialty Molex MOL DataCom & Specialty N/A 855055002 Socket Black 107 pc(s) 855055002 Socket Black



